LM324M-ON onsemi, Op Amp 20 kHz, 3 → 32 V, 14-Pin SOP
- RS Stock No.:
- 903-4311
- Mfr. Part No.:
- LM324MX
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 903-4311
- Mfr. Part No.:
- LM324MX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Typical Dual Supply Voltage | ±1.5 → 16V | |
| Maximum Operating Frequency | 20 kHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Output Current | 20 mA | |
| Maximum Input Voltage | 32 V | |
| Typical Voltage Gain | 100 dB | |
| Offset Voltage | 9mV | |
| Rail to Rail | No | |
| Input Offset Current | 150nA | |
| Minimum Input Voltage | -0.3 V | |
| Length | 8.76mm | |
| Height | 1.65mm | |
| Width | 4.2mm | |
| Input Voltage Range | -0.3 → 32 V | |
| Dimensions | 8.76 x 4.2 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Dual Supply Voltage ±1.5 → 16V | ||
Maximum Operating Frequency 20 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Output Current 20 mA | ||
Maximum Input Voltage 32 V | ||
Typical Voltage Gain 100 dB | ||
Offset Voltage 9mV | ||
Rail to Rail No | ||
Input Offset Current 150nA | ||
Minimum Input Voltage -0.3 V | ||
Length 8.76mm | ||
Height 1.65mm | ||
Width 4.2mm | ||
Input Voltage Range -0.3 → 32 V | ||
Dimensions 8.76 x 4.2 x 1.65mm | ||
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
