OPA2316ID Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 900-9933
- Mfr. Part No.:
- OPA2316ID
- Brand:
- Texas Instruments
- RS Stock No.:
- 900-9933
- Mfr. Part No.:
- OPA2316ID
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Dual Supply Voltage | ±0.9 → ±2.75V | |
Typical Slew Rate | 6V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Maximum Input Voltage | 5.5 V | |
Offset Voltage | ±3.5mV | |
Typical Voltage Gain | 110 dB | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Input Voltage Range | 2.5 → 5.5 V | |
Width | 3.1mm | |
Height | 0.95mm | |
Typical Input Voltage Noise Density | 11nV/√Hz | |
Length | 3.1mm | |
Input Offset Current | 15pA | |
Minimum Input Voltage | 2.5 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±0.9 → ±2.75V | ||
Typical Slew Rate 6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 5.5 V | ||
Offset Voltage ±3.5mV | ||
Typical Voltage Gain 110 dB | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Input Voltage Range 2.5 → 5.5 V | ||
Width 3.1mm | ||
Height 0.95mm | ||
Typical Input Voltage Noise Density 11nV/√Hz | ||
Length 3.1mm | ||
Input Offset Current 15pA | ||
Minimum Input Voltage 2.5 V | ||