LTC6078CDD#PBF Linear Technology, Precision, Op Amp, RRIO, 750kHz 10 kHz, 3 V, 5 V, 10-Pin DFN
- RS Stock No.:
- 884-7015
- Mfr. Part No.:
- LTC6078CDD#PBF
- Brand:
- Linear Technology
- RS Stock No.:
- 884-7015
- Mfr. Part No.:
- LTC6078CDD#PBF
- Brand:
- Linear Technology
Select all | Attribute | Value |
---|---|---|
Brand | Linear Technology | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | DFN | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 10 | |
Typical Single Supply Voltage | 3 V, 5 V | |
Typical Gain Bandwidth Product | 750kHz | |
Typical Slew Rate | 0.05V/µs | |
Maximum Operating Frequency | 10 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 130 dB | |
Output Current | 25 mA | |
Offset Voltage | ±120µV | |
Maximum Input Voltage | 5.5 V | |
Input Voltage Range | 2.7 → 5.5 V | |
Width | 3mm | |
Dimensions | 3 x 3 x 0.7mm | |
Height | 0.7mm | |
Length | 3mm | |
Minimum Input Voltage | 2.7 V | |
Input Offset Current | 25pA | |
Typical Input Voltage Noise Density | 18nV/√Hz | |
Select all | ||
---|---|---|
Brand Linear Technology | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 10 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 750kHz | ||
Typical Slew Rate 0.05V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 130 dB | ||
Output Current 25 mA | ||
Offset Voltage ±120µV | ||
Maximum Input Voltage 5.5 V | ||
Input Voltage Range 2.7 → 5.5 V | ||
Width 3mm | ||
Dimensions 3 x 3 x 0.7mm | ||
Height 0.7mm | ||
Length 3mm | ||
Minimum Input Voltage 2.7 V | ||
Input Offset Current 25pA | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||