LTC2051CMS8#PBF Analog Devices, Zero Drift, Op Amp, RRO, 3MHz 10 Hz, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 884-2653
- Mfr. Part No.:
- LTC2051CMS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-2653
- Mfr. Part No.:
- LTC2051CMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Slew Rate | 2V/µs | |
| Maximum Operating Frequency | 10 Hz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Offset Voltage | ±3µV | |
| Typical Voltage Gain | 140 dB | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Voltage | ±5.5 V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Input Voltage Range | 2.7 → ±5.5 V | |
| Input Offset Current | 200pA | |
| Length | 3mm | |
| Height | 0.86mm | |
| Minimum Input Voltage | 2.7 V | |
| Width | 3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Slew Rate 2V/µs | ||
Maximum Operating Frequency 10 Hz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Offset Voltage ±3µV | ||
Typical Voltage Gain 140 dB | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Voltage ±5.5 V | ||
Dimensions 3 x 3 x 0.86mm | ||
Input Voltage Range 2.7 → ±5.5 V | ||
Input Offset Current 200pA | ||
Length 3mm | ||
Height 0.86mm | ||
Minimum Input Voltage 2.7 V | ||
Width 3mm | ||
Zero-Drift Op Amps, Linear Technology
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
