OP42FZ Analog Devices, Op Amp, 10MHz 100 Hz, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
877-9293
Mfr. Part No.:
OP42FZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

50V/µs

Maximum Operating Frequency

100 Hz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Offset Voltage

1.5mV

Rail to Rail

No

Typical Voltage Gain

119 dB

Typical Input Voltage Noise Density

38nV/√Hz

Input Voltage Range

Minimum of ±11 V

Minimum Input Voltage

±11 V

Input Offset Current

50nA

Non Compliant


Operational Amplifiers, Analog Devices