ADA4899-1YCPZ-R2 Analog Devices, High Speed, Op Amp, 600MHz 100 kHz, 5 → 12 V, 8-Pin LFCSP
- RS Stock No.:
- 877-9041
- Mfr. Part No.:
- ADA4899-1YCPZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 877-9041
- Mfr. Part No.:
- ADA4899-1YCPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 12 V | |
| Typical Gain Bandwidth Product | 600MHz | |
| Typical Slew Rate | 310V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Maximum Input Voltage | 12 V | |
| Offset Voltage | 230µV | |
| Typical Voltage Gain | 85 dB | |
| Input Voltage Range | 5 → 12 V | |
| Width | 3.25mm | |
| Height | 0.9mm | |
| Dimensions | 3.25 x 3.25 x 0.9mm | |
| Length | 3.25mm | |
| Typical Input Voltage Noise Density | 1nV/√Hz | |
| Minimum Input Voltage | 5 V | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 12 V | ||
Typical Gain Bandwidth Product 600MHz | ||
Typical Slew Rate 310V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Maximum Input Voltage 12 V | ||
Offset Voltage 230µV | ||
Typical Voltage Gain 85 dB | ||
Input Voltage Range 5 → 12 V | ||
Width 3.25mm | ||
Height 0.9mm | ||
Dimensions 3.25 x 3.25 x 0.9mm | ||
Length 3.25mm | ||
Typical Input Voltage Noise Density 1nV/√Hz | ||
Minimum Input Voltage 5 V | ||
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
