AD842JRZ-16 Analog Devices, Low Noise, Op Amp, 80MHz 1 kHz, 16-Pin SOIC
- RS Stock No.:
- 877-8843
- Mfr. Part No.:
- AD842JRZ-16
- Brand:
- Analog Devices
- RS Stock No.:
- 877-8843
- Mfr. Part No.:
- AD842JRZ-16
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 16 | |
| Typical Gain Bandwidth Product | 80MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 375V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Input Voltage | ±18 V | |
| Output Current | 100 mA | |
| Rail to Rail | No | |
| Typical Voltage Gain | 99 dB | |
| Offset Voltage | 3mV | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Length | 10.5mm | |
| Height | 2.35mm | |
| Input Voltage Range | ±5 → ±18 V | |
| Width | 7.6mm | |
| Minimum Input Voltage | ±5 V | |
| Typical Input Voltage Noise Density | 9nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 16 | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 375V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Maximum Input Voltage ±18 V | ||
Output Current 100 mA | ||
Rail to Rail No | ||
Typical Voltage Gain 99 dB | ||
Offset Voltage 3mV | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Length 10.5mm | ||
Height 2.35mm | ||
Input Voltage Range ±5 → ±18 V | ||
Width 7.6mm | ||
Minimum Input Voltage ±5 V | ||
Typical Input Voltage Noise Density 9nV/√Hz | ||
