TSH82IYDT STMicroelectronics, High Speed, Op Amp, RRO, 100MHz, 4.5 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 860-7545
- Mfr. Part No.:
- TSH82IYDT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-7545
- Mfr. Part No.:
- TSH82IYDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4.5 → 12 V | |
| Typical Gain Bandwidth Product | 100MHz | |
| Typical Slew Rate | 100V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 86 dB | |
| Rail to Rail | Rail to Rail Output | |
| Height | 1.5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 11nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 12 V | ||
Typical Gain Bandwidth Product 100MHz | ||
Typical Slew Rate 100V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 86 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 1.5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 11nV/√Hz | ||
TSH8x, Rail-to-Rail Output Video Operational Amplifiers
The TSH80, TSH81 (Single) and TSH82 (Dual) operational amplifiers feature high video performance with large bandwidth, low distortion, and excellent supply voltage rejection ratio.
TSH81 features a Standby mode
Bandwidth: 100 MHz (-3 dB)
Slew rate: 100 V/μs
Output current up to 55 mA
Specified for 150 Ω loads
Power supply operation from 4.5 V to 12 V
Bandwidth: 100 MHz (-3 dB)
Slew rate: 100 V/μs
Output current up to 55 mA
Specified for 150 Ω loads
Power supply operation from 4.5 V to 12 V
