LT1801IS8#PBF Analog Devices, Precision, Op Amp, RRIO, 80MHz, 8-Pin SOIC
- RS Stock No.:
- 858-0743
- Mfr. Part No.:
- LT1801IS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 858-0743
- Mfr. Part No.:
- LT1801IS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 80MHz | |
| Typical Slew Rate | 25V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Offset Voltage | 1500µV | |
| Typical Voltage Gain | 98.6 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Voltage | 12.6 V | |
| Output Current | 50 mA | |
| Height | 1.49mm | |
| Input Offset Current | 350nA | |
| Typical Input Voltage Noise Density | 8.5nV/√Hz | |
| Length | 5mm | |
| Width | 3.98mm | |
| Input Voltage Range | Maximum of 12.6 V | |
| Dimensions | 5 x 3.98 x 1.49mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Slew Rate 25V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Offset Voltage 1500µV | ||
Typical Voltage Gain 98.6 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Voltage 12.6 V | ||
Output Current 50 mA | ||
Height 1.49mm | ||
Input Offset Current 350nA | ||
Typical Input Voltage Noise Density 8.5nV/√Hz | ||
Length 5mm | ||
Width 3.98mm | ||
Input Voltage Range Maximum of 12.6 V | ||
Dimensions 5 x 3.98 x 1.49mm | ||
- COO (Country of Origin):
- MY
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
