AD8003ACPZ-R2 Analog Devices, Current Feedback, Op Amp, 1.65GHz 1 MHz, 5 V, 24-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
850-7818
Mfr. Part No.:
AD8003ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual, Single

Number of Channels per Chip

3

Pin Count

24

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

1.65GHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

3800V/µs

Maximum Operating Frequency

1 MHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Length

4.1mm

Dimensions

4.1 x 4.1 x 0.75mm

Height

0.75mm

Width

4.1mm

Typical Input Voltage Noise Density

1.8nV/√Hz

Current Feedback Operational Amplifiers


A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.


Operational Amplifiers, Analog Devices