AD8014ARTZ-R2 Analog Devices, Low Power, Op Amp, 480MHz 10 kHz, 4.5 → 12 V, 5-Pin SOT-23
- RS Stock No.:
- 850-7811
- Mfr. Part No.:
- AD8014ARTZ-R2
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.85
(exc. VAT)
£4.62
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.925 | £3.85 |
| 20 + | £1.81 | £3.62 |
*price indicative
- RS Stock No.:
- 850-7811
- Mfr. Part No.:
- AD8014ARTZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 4.5 → 12 V | |
| Typical Gain Bandwidth Product | 480MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 4600V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 3.5nV/√Hz | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Length | 3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 4.5 → 12 V | ||
Typical Gain Bandwidth Product 480MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 4600V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 3.5nV/√Hz | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Width 1.7mm | ||
Height 1.3mm | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
