TSX9292IQ2T STMicroelectronics, High Speed, Op Amp, RRIO, 16MHz 100 kHz, 4 → 16 V, 8-Pin DFN
- RS Stock No.:
- 829-1642
- Mfr. Part No.:
- TSX9292IQ2T
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-1642
- Mfr. Part No.:
- TSX9292IQ2T
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4 → 16 V | |
| Typical Gain Bandwidth Product | 16MHz | |
| Typical Slew Rate | 29 V/μs, 30 V/μs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 117 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Dimensions | 2 x 2 x 0.75mm | |
| Width | 2mm | |
| Height | 0.75mm | |
| Priced to Clear | Yes | |
| Length | 2mm | |
| Typical Input Voltage Noise Density | 17.9nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 16 V | ||
Typical Gain Bandwidth Product 16MHz | ||
Typical Slew Rate 29 V/μs, 30 V/μs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 117 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 2 x 2 x 0.75mm | ||
Width 2mm | ||
Height 0.75mm | ||
Priced to Clear Yes | ||
Length 2mm | ||
Typical Input Voltage Noise Density 17.9nV/√Hz | ||
TSX929x, 16 MHz, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers
Power supply operation from 4 V to 16 V
Gain bandwidth product: 16 MHz typical (16 V)
Low power consumption: 2.8 mA typical (16 V)
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
Gain bandwidth product: 16 MHz typical (16 V)
Low power consumption: 2.8 mA typical (16 V)
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40°C to +125°C
Automotive qualification
