TSX634IPT STMicroelectronics, Low Power, Op Amp, RRIO, 200kHz 10 kHz, 3.3 → 16 V, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
829-1620
Mfr. Part No.:
TSX634IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3.3 → 16 V

Typical Gain Bandwidth Product

200kHz

Typical Slew Rate

0.12V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

60nV/√Hz

TSX63x, TSX63xA, Micro-Power, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers


Low power consumption: 60 μA max. (16 V)
Power supply operation from 3.3 V to 16 V
Gain bandwidth product: 200 kHz typical
Low offset voltage: 500 μV max. (A version)
Low input bias current: 1 pA typical
Automotive qualification