TSX631AILT STMicroelectronics, Op Amp, RRIO, 200kHz 10 kHz, 3.3 → 16 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
829-1598
Mfr. Part No.:
TSX631AILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power, Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3.3 → 16 V

Typical Gain Bandwidth Product

200kHz

Typical Slew Rate

0.12V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.3mm

Dimensions

3 x 1.75 x 1.3mm

Width

1.75mm

Length

3mm

Typical Input Voltage Noise Density

60nV/√Hz

TSX63x, TSX63xA, Micro-Power, Rail-to-Rail I/O, 16 V CMOS Operational Amplifiers


Low power consumption: 60 μA max. (16 V)
Power supply operation from 3.3 V to 16 V
Gain bandwidth product: 200 kHz typical
Low offset voltage: 500 μV max. (A version)
Low input bias current: 1 pA typical
Automotive qualification