TSU101RILT STMicroelectronics, Low Power, Op Amp, RRIO, 9kHz 2.4 GHz, 1.5 → 5.5 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
829-1554
Mfr. Part No.:
TSU101RILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

9kHz

Typical Slew Rate

3V/ms

Maximum Operating Frequency

2.4 GHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

130 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.3mm

Width

1.75mm

Length

3mm

Typical Input Voltage Noise Density

265nV/√Hz

Dimensions

3 x 1.75 x 1.3mm

TSU10x, Nano-Power 5 V CMOS Operational Amplifiers


The TSU101 (Single), TSU102 (Dual), and TSU104 (Quad) operational amplifiers offer a low-power typical current of 580 nA per a channel when supplied by 1.8 V.

Power supply operation from 1.5 V to 5.5 V
Unity gain stable
Rail-to-Rail input and output
Gain bandwidth product: 8 kHz typical