- RS Stock No.:
- 829-0052
- Mfr. Part No.:
- MCP6V14-E/ST
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 829-0052
- Mfr. Part No.:
- MCP6V14-E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6V11/12/14 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision, Zero Drift |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Length | 5.1mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Width | 4.5mm |
Height | 1.05mm |