OPA2822E/250 Texas Instruments, Low Noise, Op Amp, 240MHz 1 MHz, 5 → 12 V, 8-Pin VSSOP
- RS Stock No.:
- 825-8468
- Mfr. Part No.:
- OPA2822E/250
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8468
- Mfr. Part No.:
- OPA2822E/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 12 V | |
| Typical Gain Bandwidth Product | 240MHz | |
| Typical Slew Rate | 170V/µs | |
| Maximum Operating Frequency | 1 MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Typical Input Voltage Noise Density | 2.1nV/√Hz | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 12 V | ||
Typical Gain Bandwidth Product 240MHz | ||
Typical Slew Rate 170V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Typical Input Voltage Noise Density 2.1nV/√Hz | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
