OPA2695ID Texas Instruments, Op Amp, 300MHz 1 MHz, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
825-8465
Mfr. Part No.:
OPA2695ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

300MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

2900V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Input Voltage Noise Density

1.8nV/√Hz

Length

5mm

Width

4mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Current Feedback Operational Amplifiers


A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.