OPA2614ID Texas Instruments, High Current, Op Amp, 290MHz 1 MHz, 5 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 825-8456
- Mfr. Part No.:
- OPA2614ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8456
- Mfr. Part No.:
- OPA2614ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | High Current | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 12 V | |
| Typical Gain Bandwidth Product | 290MHz | |
| Typical Dual Supply Voltage | ±2.5 → ±16V | |
| Typical Slew Rate | 135V/µs | |
| Maximum Operating Frequency | 1 MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 97 dB | |
| Typical Input Voltage Noise Density | 1.9nV/√Hz | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Amplifier Type High Current | ||
| Mounting Type Surface Mount | ||
| Package Type SOIC | ||
| Power Supply Type Dual, Single | ||
| Number of Channels per Chip 2 | ||
| Pin Count 8 | ||
| Typical Single Supply Voltage 5 → 12 V | ||
| Typical Gain Bandwidth Product 290MHz | ||
| Typical Dual Supply Voltage ±2.5 → ±16V | ||
| Typical Slew Rate 135V/µs | ||
| Maximum Operating Frequency 1 MHz | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Rail to Rail No | ||
| Typical Voltage Gain 97 dB | ||
| Typical Input Voltage Noise Density 1.9nV/√Hz | ||
| Length 5mm | ||
| Height 1.5mm | ||
| Width 4mm | ||
| Dimensions 5 x 4 x 1.5mm | ||
