- RS Stock No.:
- 825-8437
- Mfr. Part No.:
- OPA170AID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-8437
- Mfr. Part No.:
- OPA170AID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Dual Supply Voltage | ±1.35 → ±18V |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 130 dB |
Length | 5mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Width | 4mm |