- RS Stock No.:
- 825-8434P
- Mfr. Part No.:
- OPA211IDGKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-8434P
- Mfr. Part No.:
- OPA211IDGKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 27V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 130 dB |
Dimensions | 3.1 x 3.1 x 0.95mm |
Width | 3.1mm |
Height | 0.95mm |
Length | 3.1mm |
Typical Input Voltage Noise Density | 2nV/√Hz |
- RS Stock No.:
- 825-8434P
- Mfr. Part No.:
- OPA211IDGKT
- Brand:
- Texas Instruments