TLV2774IN Texas Instruments, Precision, Op Amp, RRO, 4.8MHz 1 kHz, 2.5 → 5.5 V, 14-Pin PDIP
- RS Stock No.:
- 825-3656
- Mfr. Part No.:
- TLV2774IN
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-3656
- Mfr. Part No.:
- TLV2774IN
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 2.5 → 5.5 V | |
Typical Gain Bandwidth Product | 4.8MHz | |
Typical Slew Rate | 9V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 111.6 dB | |
Dimensions | 19.69 x 6.6 x 4.57mm | |
Typical Input Voltage Noise Density | 21nV/√Hz | |
Length | 19.69mm | |
Height | 4.57mm | |
Width | 6.6mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Typical Gain Bandwidth Product 4.8MHz | ||
Typical Slew Rate 9V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 111.6 dB | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Typical Input Voltage Noise Density 21nV/√Hz | ||
Length 19.69mm | ||
Height 4.57mm | ||
Width 6.6mm | ||