TLC2272CPS Texas Instruments, Precision, Op Amp, RRO, 2.25MHz 1 kHz, 8-Pin SOIC
- RS Stock No.:
- 825-3549
- Mfr. Part No.:
- TLC2272CPS
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-3549
- Mfr. Part No.:
- TLC2272CPS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 2.25MHz | |
Typical Dual Supply Voltage | ±2.2 → ±8V | |
Typical Slew Rate | 3.6V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 91 dB | |
Dimensions | 6.5 x 5.6 x 1.85mm | |
Width | 5.6mm | |
Typical Input Voltage Noise Density | 50nV/√Hz | |
Length | 6.5mm | |
Height | 1.85mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 2.25MHz | ||
Typical Dual Supply Voltage ±2.2 → ±8V | ||
Typical Slew Rate 3.6V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 91 dB | ||
Dimensions 6.5 x 5.6 x 1.85mm | ||
Width 5.6mm | ||
Typical Input Voltage Noise Density 50nV/√Hz | ||
Length 6.5mm | ||
Height 1.85mm | ||