TLC081CP Texas Instruments, Precision, Op Amp, 10MHz 1 kHz, 4.5 → 16 V, 8-Pin PDIP
- RS Stock No.:
- 825-3536
- Mfr. Part No.:
- TLC081CP
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-3536
- Mfr. Part No.:
- TLC081CP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4.5 → 16 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Slew Rate | 19V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Dimensions | 10.16 x 6.6 x 4.57mm | |
| Typical Input Voltage Noise Density | 8.5nV/√Hz | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4.5 → 16 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 19V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Typical Input Voltage Noise Density 8.5nV/√Hz | ||
Length 10.16mm | ||
Width 6.6mm | ||
Height 4.57mm | ||
