LMV641MG/NOPB Texas Instruments, Precision, Op Amp, 10MHz 1 kHz, 2.7 → 12 V, 5-Pin SC-70
- RS Stock No.:
- 824-7128
- Mfr. Part No.:
- LMV641MG/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-7128
- Mfr. Part No.:
- LMV641MG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.7 → 12 V | |
Typical Gain Bandwidth Product | 10MHz | |
Typical Slew Rate | 2.6V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 104 dB | |
Length | 2.15mm | |
Dimensions | 2.15 x 1.4 x 1mm | |
Height | 1mm | |
Width | 1.4mm | |
Typical Input Voltage Noise Density | 14nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 2.6V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 104 dB | ||
Length 2.15mm | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Height 1mm | ||
Width 1.4mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||