- RS Stock No.:
- 824-7096
- Mfr. Part No.:
- LMV602MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 824-7096
- Mfr. Part No.:
- LMV602MA/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage CMOS Op Amps, LMV/TLV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 116 dB |
Rail to Rail | No |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 4mm |
Height | 1.5mm |
- RS Stock No.:
- 824-7096
- Mfr. Part No.:
- LMV602MA/NOPB
- Brand:
- Texas Instruments