LMP2232BMAE/NOPB Texas Instruments, Precision, Op Amp, 130kHz 1 kHz, 1.6 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 824-7077
- Mfr. Part No.:
- LMP2232BMAE/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-7077
- Mfr. Part No.:
- LMP2232BMAE/NOPB
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 1.6 → 5.5 V | |
Typical Gain Bandwidth Product | 130kHz | |
Typical Slew Rate | 58V/ms | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 120 dB | |
Width | 4mm | |
Height | 1.5mm | |
Length | 5mm | |
Dimensions | 5 x 4 x 1.5mm | |
Typical Input Voltage Noise Density | 60nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.6 → 5.5 V | ||
Typical Gain Bandwidth Product 130kHz | ||
Typical Slew Rate 58V/ms | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||