LMC6442IM/NOPB Texas Instruments, Precision, Op Amp, RRO, 10kHz 100 Hz, 1.8 → 11 V, 8-Pin SOIC
- RS Stock No.:
- 824-7018
- Mfr. Part No.:
- LMC6442IM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-7018
- Mfr. Part No.:
- LMC6442IM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 1.8 → 11 V | |
Typical Gain Bandwidth Product | 10kHz | |
Typical Slew Rate | 4.1V/ms | |
Maximum Operating Frequency | 100 Hz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Output | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 170nV/√Hz | |
Length | 5mm | |
Dimensions | 5 x 4 x 1.5mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 11 V | ||
Typical Gain Bandwidth Product 10kHz | ||
Typical Slew Rate 4.1V/ms | ||
Maximum Operating Frequency 100 Hz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Output | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 170nV/√Hz | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||