LMC6084AIM/NOPB Texas Instruments, Precision, Op Amp, 1.3MHz 10 kHz, 4.5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 824-7014
- Mfr. Part No.:
- LMC6084AIM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-7014
- Mfr. Part No.:
- LMC6084AIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 4.5 → 15 V | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 1.5V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 112 dB | |
| Rail to Rail | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Amplifier Type Precision | ||
| Mounting Type Surface Mount | ||
| Package Type SOIC | ||
| Power Supply Type Single | ||
| Number of Channels per Chip 4 | ||
| Pin Count 14 | ||
| Typical Single Supply Voltage 4.5 → 15 V | ||
| Typical Gain Bandwidth Product 1.3MHz | ||
| Typical Slew Rate 1.5V/µs | ||
| Maximum Operating Frequency 10 kHz | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Typical Voltage Gain 112 dB | ||
| Rail to Rail No | ||
| Width 4mm | ||
| Height 1.5mm | ||
| Length 8.75mm | ||
| Typical Input Voltage Noise Density 22nV/√Hz | ||
| Dimensions 8.75 x 4 x 1.5mm | ||
