- RS Stock No.:
- 823-9307P
- Mfr. Part No.:
- OPA316IDCKT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 823-9307P
- Mfr. Part No.:
- OPA316IDCKT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Power Op Amps, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 6V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 110 dB |
Dimensions | 2.15 x 1.4 x 1mm |
Width | 1.4mm |
Length | 2.15mm |
Height | 1mm |
Typical Input Voltage Noise Density | 11nV/√Hz |
- RS Stock No.:
- 823-9307P
- Mfr. Part No.:
- OPA316IDCKT
- Brand:
- Texas Instruments