LT1122DS8#PBF Analog Devices, JFET, Op Amp, 13MHz 10 kHz, 8-Pin SOIC
- RS Stock No.:
- 822-6806
- Mfr. Part No.:
- LT1122DS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-6806
- Mfr. Part No.:
- LT1122DS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | JFET | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 13MHz | |
| Typical Dual Supply Voltage | ±5 → ±20V | |
| Typical Slew Rate | 75V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 113 dB | |
| Rail to Rail | No | |
| Height | 1.498mm | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Width | 3.988mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 27nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type JFET | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 13MHz | ||
Typical Dual Supply Voltage ±5 → ±20V | ||
Typical Slew Rate 75V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 113 dB | ||
Rail to Rail No | ||
Height 1.498mm | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Width 3.988mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 27nV/√Hz | ||
JFET Input Op Amps, Linear Technology
A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.
Typical applications include:
Precision Instrumentation
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
