LT1639IS#PBF Linear Technology, Op Amp, RRIO, 1.1MHz 5 kHz, 2.5 → 44 V, 14-Pin SOIC
- RS Stock No.:
- 822-6572
- Mfr. Part No.:
- LT1639IS#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-6572
- Mfr. Part No.:
- LT1639IS#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.5 → 44 V | |
| Typical Gain Bandwidth Product | 1.1MHz | |
| Typical Slew Rate | 0.38V/µs | |
| Maximum Operating Frequency | 5 kHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 123.5 dB | |
| Typical Input Voltage Noise Density | 20nV/√Hz | |
| Length | 5mm | |
| Height | 1.498mm | |
| Width | 3.988mm | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.5 → 44 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Slew Rate 0.38V/µs | ||
Maximum Operating Frequency 5 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 123.5 dB | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Length 5mm | ||
Height 1.498mm | ||
Width 3.988mm | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
General Purpose Op Amps, Linear Technology
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
