AD842KNZ Analog Devices, Low Noise, Op Amp, 80MHz, 14-Pin PDIP
- RS Stock No.:
- 820-9450
- Mfr. Part No.:
- AD842KNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-9450
- Mfr. Part No.:
- AD842KNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 80MHz | |
| Typical Dual Supply Voltage | ±5 → ±18V | |
| Typical Slew Rate | 375V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 19.69mm | |
| Typical Input Voltage Noise Density | 9nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 80MHz | ||
Typical Dual Supply Voltage ±5 → ±18V | ||
Typical Slew Rate 375V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 19.69mm | ||
Typical Input Voltage Noise Density 9nV/√Hz | ||
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
