AD8567ACPZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 5MHz, 4.5 → 16 V, 16-Pin LFCSP
- RS Stock No.:
- 820-9006
- Mfr. Part No.:
- AD8567ACPZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-9006
- Mfr. Part No.:
- AD8567ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 4.5 → 16 V | |
| Typical Gain Bandwidth Product | 5MHz | |
| Typical Slew Rate | 6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 80 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Width | 4mm | |
| Height | 0.95mm | |
| Dimensions | 4 x 4 x 0.95mm | |
| Length | 4mm | |
| Typical Input Voltage Noise Density | 26nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 4.5 → 16 V | ||
Typical Gain Bandwidth Product 5MHz | ||
Typical Slew Rate 6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 80 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 4mm | ||
Height 0.95mm | ||
Dimensions 4 x 4 x 0.95mm | ||
Length 4mm | ||
Typical Input Voltage Noise Density 26nV/√Hz | ||
High Current Operational Amplifiers, Analog Devices
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.
Operational Amplifiers, Analog Devices
