AD8617ACPZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 400kHz 10 kHz, 1.8 → 5 V, 8-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-7301
Mfr. Part No.:
AD8617ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5 V

Typical Gain Bandwidth Product

400kHz

Typical Dual Supply Voltage

±0.9 → ±2.5V

Typical Slew Rate

0.1V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

120 dB

Typical Input Voltage Noise Density

25nV/√Hz

Dimensions

3.25 x 3.25 x 0.85mm

Width

3.25mm

Height

0.85mm

Length

3.25mm

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices