AD8531AKSZ-R2 Analog Devices, Op Amp, RRIO, 2.2MHz 10 kHz, 2.7 → 6 V, 5-Pin SC-70

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
819-7064
Mfr. Part No.:
AD8531AKSZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 6 V

Typical Gain Bandwidth Product

2.2MHz

Typical Slew Rate

3.5V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

88 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

2.2 x 1.35 x 1mm

Typical Input Voltage Noise Density

45nV/√Hz

Width

1.35mm

Height

1mm

Length

2.2mm

High Current Operational Amplifiers, Analog Devices


A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include power FET drivers, headphone amplifiers, ultrasound and piezo drivers, ASIC input or output amplifiers, waveform generation, automated test equipment (ATE) and instrumentation.


Operational Amplifiers, Analog Devices