TLC272BID Texas Instruments, CMOS, Op Amp, 3.4MHz 1 kHz, 4 → 16 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-3968
Mfr. Part No.:
TLC272BID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

CMOS

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4 → 16 V

Typical Gain Bandwidth Product

3.4MHz

Typical Slew Rate

7.1V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

93.2 dB

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Length

5mm

Typical Input Voltage Noise Density

25nV/√Hz

Precision LinCMOS Operational Amplifiers