TLC25M2CD Texas Instruments, CMOS, Op Amp, 710MHz 1 kHz, 1.4 → 16 V, 8-Pin SOIC
- RS Stock No.:
- 812-3965
- Mfr. Part No.:
- TLC25M2CD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-3965
- Mfr. Part No.:
- TLC25M2CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.4 → 16 V | |
| Typical Gain Bandwidth Product | 710MHz | |
| Typical Slew Rate | 5.9V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Typical Input Voltage Noise Density | 68nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.4 → 16 V | ||
Typical Gain Bandwidth Product 710MHz | ||
Typical Slew Rate 5.9V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 68nV/√Hz | ||
