OPA705UA Texas Instruments, Precision, Op Amp, RRIO, 1MHz 1 kHz, 4 → 12 V, 8-Pin SOIC
- RS Stock No.:
- 812-2653P
- Mfr. Part No.:
- OPA705UA
- Brand:
- Texas Instruments
Subtotal 15 units (supplied in a tube)*
£16.32
(exc. VAT)
£19.59
(inc. VAT)
Units | Per unit |
---|---|
15 - 45 | £1.088 |
50 - 95 | £0.984 |
100 - 495 | £0.878 |
500 + | £0.78 |
*price indicative
- RS Stock No.:
- 812-2653P
- Mfr. Part No.:
- OPA705UA
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 4 → 12 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Dual Supply Voltage | ±2 → ±6V | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Dimensions | 5 x 4 x 1.5mm | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 45nV/√Hz | |
Width | 4mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 12 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±2 → ±6V | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 45nV/√Hz | ||
Width 4mm | ||
Length 5mm | ||