OPA445ADDA Texas Instruments, Power, Op Amp, 2MHz 1 kHz, 8-Pin SO PowerPAD
- RS Stock No.:
- 812-2638
- Mfr. Part No.:
- OPA445ADDA
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2638
- Mfr. Part No.:
- OPA445ADDA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Power | |
Mounting Type | Surface Mount | |
Package Type | SO PowerPAD | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 2MHz | |
Typical Dual Supply Voltage | ±10 → ±45V | |
Typical Slew Rate | 15V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Typical Voltage Gain | 110 dB | |
Rail to Rail | No | |
Dimensions | 5 x 4 x 1.55mm | |
Width | 4mm | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Length | 5mm | |
Height | 1.55mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Power | ||
Mounting Type Surface Mount | ||
Package Type SO PowerPAD | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±10 → ±45V | ||
Typical Slew Rate 15V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail No | ||
Dimensions 5 x 4 x 1.55mm | ||
Width 4mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Length 5mm | ||
Height 1.55mm | ||