OPA314AIDBVT Texas Instruments, Precision, Op Amp, 3MHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 812-2603
- Mfr. Part No.:
- OPA314AIDBVT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2603
- Mfr. Part No.:
- OPA314AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±0.9 → ±2.75V | |
| Typical Slew Rate | 1.5V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 128 dB | |
| Rail to Rail | No | |
| Length | 3.05mm | |
| Typical Input Voltage Noise Density | 14nV/√Hz | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±0.9 → ±2.75V | ||
Typical Slew Rate 1.5V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 128 dB | ||
Rail to Rail No | ||
Length 3.05mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
