OPA2835ID Texas Instruments, Low Power, Op Amp, RRO, 31MHz 1 MHz, 2.5 → 5.5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
812-2596
Mfr. Part No.:
OPA2835ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.5 → 5.5 V

Typical Gain Bandwidth Product

31MHz

Typical Dual Supply Voltage

±1.25 → ±2.75V

Typical Slew Rate

160V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

120 dB

Height

1.5mm

Width

4mm

Typical Input Voltage Noise Density

9.3nV/√Hz

Dimensions

5 x 4 x 1.5mm

Length

5mm

Low Power Op Amps, OPA Series