OPA2836IRUNT Texas Instruments, Low Power, Op Amp, RRO, 118MHz 1 MHz, 2.5 → 5.5 V, 10-Pin QFN
- RS Stock No.:
- 812-2593
- Mfr. Part No.:
- OPA2836IRUNT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2593
- Mfr. Part No.:
- OPA2836IRUNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 10 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 118MHz | |
| Typical Dual Supply Voltage | ±1.25 → ±2.75V | |
| Typical Slew Rate | 560 V/μs, 580 V/μs | |
| Maximum Operating Frequency | 1 MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 125 dB | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Length | 2.1mm | |
| Typical Input Voltage Noise Density | 4.6nV/√Hz | |
| Height | 0.75mm | |
| Width | 2.1mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 10 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Typical Gain Bandwidth Product 118MHz | ||
Typical Dual Supply Voltage ±1.25 → ±2.75V | ||
Typical Slew Rate 560 V/μs, 580 V/μs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 125 dB | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Length 2.1mm | ||
Typical Input Voltage Noise Density 4.6nV/√Hz | ||
Height 0.75mm | ||
Width 2.1mm | ||
