OPA2180IDGK Texas Instruments, Zero Drift, Op Amp, RRO, 2MHz 2 MHz, 4 → 36 V, 8-Pin VSSOP
- RS Stock No.:
- 812-2559
- Mfr. Part No.:
- OPA2180IDGK
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 812-2559
- Mfr. Part No.:
- OPA2180IDGK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4 → 36 V | |
| Typical Gain Bandwidth Product | 2MHz | |
| Typical Dual Supply Voltage | ±2 → ±18V | |
| Typical Slew Rate | 0.8V/µs | |
| Maximum Operating Frequency | 2 MHz | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 120 dB | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Length | 3.1mm | |
| Typical Input Voltage Noise Density | 10nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 36 V | ||
Typical Gain Bandwidth Product 2MHz | ||
Typical Dual Supply Voltage ±2 → ±18V | ||
Typical Slew Rate 0.8V/µs | ||
Maximum Operating Frequency 2 MHz | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 120 dB | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Length 3.1mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
