OPA2171AIDCUT Texas Instruments, Precision, Op Amp, RRO, 3MHz 1 MHz, 2.7 → 36 V, 8-Pin US
- RS Stock No.:
- 812-2552
- Mfr. Part No.:
- OPA2171AIDCUT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 812-2552
- Mfr. Part No.:
- OPA2171AIDCUT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | US | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.7 → 36 V | |
Typical Gain Bandwidth Product | 3MHz | |
Typical Dual Supply Voltage | ±1.35 → ±18V | |
Typical Slew Rate | 1.5V/µs | |
Maximum Operating Frequency | 1 MHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 130 dB | |
Height | 0.8mm | |
Length | 2.1mm | |
Typical Input Voltage Noise Density | 30nV/√Hz | |
Dimensions | 2.1 x 2.4 x 0.8mm | |
Width | 2.4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 36 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±1.35 → ±18V | ||
Typical Slew Rate 1.5V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 130 dB | ||
Height 0.8mm | ||
Length 2.1mm | ||
Typical Input Voltage Noise Density 30nV/√Hz | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Width 2.4mm | ||