OPA141AID Texas Instruments, JFET, Op Amp, 10MHz 1 MHz, 4.5 → 36 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
812-2492
Mfr. Part No.:
OPA141AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

JFET

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.5 → 36 V

Typical Gain Bandwidth Product

10MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Frequency

1 MHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

126 dB

Length

5mm

Typical Input Voltage Noise Density

12nV/√Hz

Dimensions

5 x 4 x 1.5mm

Width

4mm

Height

1.5mm

JFET Input Op Amp, OPA Series