LMC6494AEM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 1.5MHz 10 kHz, 2.5 → 15.5 V, 14-Pin SOIC
- RS Stock No.:
- 811-5725
- Mfr. Part No.:
- LMC6494AEM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5725
- Mfr. Part No.:
- LMC6494AEM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 15.5 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 1.3V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 109.5 dB |
Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 37nV/√Hz |
- RS Stock No.:
- 811-5725
- Mfr. Part No.:
- LMC6494AEM/NOPB
- Brand:
- Texas Instruments