LM611IM/NOPB Texas Instruments, Precision, OP Amp + Voltage Reference, 800kHz 100 Hz, 2.8 → 32 V, 14-Pin SOIC
- RS Stock No.:
- 811-5699
- Mfr. Part No.:
- LM611IM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5699
- Mfr. Part No.:
- LM611IM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.8 → 32 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Slew Rate | 0.7V/µs |
Maximum Operating Frequency | 100 Hz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 114 dB |
Typical Input Voltage Noise Density | 74nV/√Hz |
Width | 4mm |
Height | 1.5mm |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 811-5699
- Mfr. Part No.:
- LM611IM/NOPB
- Brand:
- Texas Instruments