- RS Stock No.:
- 809-9285
- Mfr. Part No.:
- AD708AQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9285
- Mfr. Part No.:
- AD708AQ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Non Compliant
Product Details
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | CDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 900kHz |
Typical Dual Supply Voltage | ±3 → ±18V |
Typical Slew Rate | 0.3V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 7.87mm |
Dimensions | 10.29 x 7.87 x 4.28mm |
Height | 4.28mm |
Typical Input Voltage Noise Density | 13nV/√Hz |
Length | 10.29mm |
- RS Stock No.:
- 809-9285
- Mfr. Part No.:
- AD708AQ
- Brand:
- Analog Devices