AD8519ARTZ-REEL7 Analog Devices, Op Amp, RRO, 8MHz 1 kHz, 2.7 → 12 V, 5-Pin SOT-23
- RS Stock No.:
- 809-9250
- Mfr. Part No.:
- AD8519ARTZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-9250
- Mfr. Part No.:
- AD8519ARTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 2.7 → 12 V | |
Typical Gain Bandwidth Product | 8MHz | |
Typical Slew Rate | 2.9V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Output | |
Typical Voltage Gain | 89.5 dB | |
Height | 1.3mm | |
Typical Input Voltage Noise Density | 10nV/√Hz | |
Dimensions | 2.9 x 1.6 x 1.3mm | |
Length | 2.9mm | |
Width | 1.6mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 12 V | ||
Typical Gain Bandwidth Product 8MHz | ||
Typical Slew Rate 2.9V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 89.5 dB | ||
Height 1.3mm | ||
Typical Input Voltage Noise Density 10nV/√Hz | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices